Arrow Electronic Components Online
EPF10K100EFC4842X|ALTERA|simage
EPF10K100EFC4842X|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EPF10K100EFC484-2X

FPGA FLEX 10KEFamily 100KGates 4992Cells 250MHz 2.5V 484-Pin FBGA Tray

Altera
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991d.
  • Estatus de pieza
    Obsolete
  • Código HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    FLEX 10KE
  • Process Technology
    0.42um
  • User I/Os
    338
  • Operating Supply Voltage (V)
    2.5
  • Logic Elements
    4992
  • Device System Gates
    257000
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    48
  • Total Number of Block RAM Memories
    12
  • Device Logic Gates
    100000
  • Device Logic Units
    4992
  • Number of Global Clocks
    6
  • Programmability
    No
  • Reprogrammability Support
    Yes
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    250
  • In-System Programmability
    No
  • Speed Grade
    2
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    2.625
  • I/O Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    FLEX
  • Mounting
    Surface Mount
  • Package Height
    2.2(Max)
  • Package Width
    23
  • Package Length
    23
  • PCB changed
    484
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    484
  • Lead Shape
    Ball
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen