Bedrahtete Widerstände
EP3WS68RJ
Res Wirewound 68 Ohm 5% 3W ±300ppm/°C Epoxy Resin AXL Ammo
TE ConnectivityProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.39.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
68
Tolerance
5%
Maximum Voltage Rating (V)
500
Power Rating (W)
3
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±300
Temperature Range @ Derated Power (°C)
70 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Epoxy Resin
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
5.5
Product Length (mm)
16
Lead Diameter (mm)
0.7
Lead Length (mm)
28
Mounting
Through Hole
Bestellmenge

