Field Programmable Gate Arrays - FPGAs
EP1SGX40GF1020C6BN
FPGA Stratix® GXFamily 41250Cells 5000MHz 1.5V 1020-Pin FBGA Tray
AlteraProduktspezifikationen
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
3A991
Stato del componente
Obsolete
Codice HTS
8542330001
SVHC
Yes
Automotive
No
PPAP
No
Family Name
Stratix® GX
Process Technology
130nm
User I/Os
624
Number of I/O Banks
6
Operating Supply Voltage (V)
1.5
Shift Registers
Utilize Memory
Logic Elements
41250
Number of Multipliers
112 (9x9)
Program Memory Type
SRAM
Embedded Memory (Kbit)
3343.5
Total Number of Block RAM Memories
4+183+384
IP Core
PCI Express Cores|PCI Express to AXI Bridge Controller (GPEX-PAB)|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder
Provider Name
Altera/Mobiveil, Inc/MorethanIP/Northwest Logic, Inc
Device Logic Units
41250
Number of Global Clocks
16
Device Number of DLLs/PLLs
8
Transceiver Channels
20
Transceiver Speed (Gbps)
3.1875
Dedicated DSP
14
Programmability
Yes
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
5000
In-System Programmability
Yes
Speed Grade
6
Differential I/O Standards
PCML|LVDS|LVPECL
Single-Ended I/O Standards
LVCMOS|LVTTL
External Memory Interface
ZBT SRAM|QDRII SRAM|QDR SRAM|RLDRAM II|DRAMII|DDR SDRAM
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
3.3|2.5|1.8|1.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
PCB changed
1020
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
1020
Lead Shape
Ball
Bestellmenge

