Field Programmable Gate Arrays - FPGAs
EP1C4F324I7
FPGA Cyclone®Family 4000Cells 320.1MHz 1.5V 324-Pin FBGA Tray
AlteraProduktspezifikationen
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
3A991d.
Stato del componente
Obsolete
Codice HTS
8542.31.00.60
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Family Name
Cyclone®
User I/Os
249
Number of I/O Banks
4
Operating Supply Voltage (V)
1.5
Shift Registers
Utilize Memory
Logic Elements
4000
Program Memory Type
SRAM
Embedded Memory (Kbit)
76.5
Total Number of Block RAM Memories
17
IP Core
IFI Advanced CAN IP|RLDRAM II Controller Core|Video LVDS SerDes Transmitter / Receiver
Provider Name
Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI
Device Logic Units
4000
Number of Global Clocks
8
Device Number of DLLs/PLLs
2
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
320.1
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
PCI|LVDS
Single-Ended I/O Standards
SSTL-3|SSTL-2|LVCMOS|LVTTL
Maximum I/O Performance
640Mbps
External Memory Interface
DDR SDRAM|FCRAM
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
1.8|1.5|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.8(Max)
Package Width
19
Package Length
19
PCB changed
324
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
324
Lead Shape
Ball
Bestellmenge

