SMD 크리스탈 발진기
ECS-3953M-160-B-TR
Oscillator XO 16MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin CSMD T/R
ECS Inc InternationalProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
16
Frequency Stability (ppm)
±50
Load Capacitance (pF)
15
Maximum Symmetry (%)
60
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6 mm
Package Width
5(Max) mm
Package Length
7.5(Max) mm
PCB changed
4
Supplier Package
CSMD
Pin Count
4
Lead Shape
No Lead

