水晶
ECS-35-18-5PXEN-TR
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin SMD T/R
ECS Inc InternationalProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.30
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
3.579545
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
18
Series Resistance (Ohm)
150
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.3(Max) mm
Package Width
4.8(Max) mm
Package Length
11.4 mm
PCB changed
2
Supplier Package
SMD
Pin Count
2
Lead Shape
Flat

