ECS2401233B2QJESTR3|ECS|originalImage
ECS2401233B2QJESTR3|ECS|limage
크리스탈

ECS-240-12-33B2Q-JES-TR3

Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 50Ohm 4-Pin Mini-SMD Automotive AEC-Q200

ECS Inc International
Datenblätter 

Produktspezifikationen
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.60.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Crystal
  • Standard Frequency (MHz)
    24
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±2 (1st)
  • Load Capacitance (pF)
    12
  • Series Resistance (Ohm)
    50
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max) mm
  • Package Width
    2.5 mm
  • Package Length
    3.2 mm
  • PCB changed
    4
  • Supplier Package
    Mini-SMD
  • Pin Count
    4

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen