ECS110185PXENTR|ECS|simage
ECS110185PXENTR|ECS|limage
Quarze

ECS-110-18-5PXEN-TR

Crystal 11MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R

ECS Inc International
Datenblätter 

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.60.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    11
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    50
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.3(Max) mm
  • Package Width
    4.8(Max) mm
  • Package Length
    11.4 mm
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2
  • Lead Shape
    Flat

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen