ECS100S1X|ECS|simage
ECS100S1X|ECS|limage
Quarze

ECS-100-S-1X

Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/UX Thru-Hole Bulk

ECS Inc International
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.60.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    10
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    Series
  • Series Resistance (Ohm)
    30
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    13.46(Max)
  • Package Width
    4.65(Max)
  • Package Length
    11.35(Max)
  • PCB changed
    2
  • Standard Package Name
    HC-49
  • Supplier Package
    HC-49/UX
  • Pin Count
    2
  • Lead Shape
    Through Hole

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen