Produktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Typical Intensity
112mcd(Max)
Dominant Wavelength (nm)
476.5(Max)
Peak Wavelength (nm)
468
Viewing Angle (°)
130
Maximum Forward Current (mA)
100
Test Current (mA)
20
Maximum Forward Voltage (V)
3.7
Reverse Voltage (V)
5
Minimum Forward Voltage (V)
2.7
Typical Forward Voltage (V)
3.3
Internal Protection
No
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue
Special Color
Blue
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.6
Package Length
2.1
PCB changed
2
Supplier Package
SMD
Pin Count
2
Bestellmenge

