Arrow Electronic Components Online
EAST1616RGBB2|EVEC|simage
EAST1616RGBB2|EVEC|limage
LED

EAST1616RGBB2

LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD-B T/R

EVERLIGHT Electronics Co., Ltd
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • LED Material
    InGaN/InGaN/AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    36mcd(Max)|140mcd(Max)|45mcd(Max)
  • Peak Wavelength (nm)
    468/518/632
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    5
  • Maximum Forward Voltage (V)
    3/3/2.1
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    95/95/60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Blue/Brilliant Green/Brilliant Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35 mm
  • Package Width
    1.6 mm
  • Package Length
    1.6 mm
  • PCB changed
    4
  • Supplier Package
    SMD-B
  • Pin Count
    4

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen