Transformatoren
DPC-120-10
Power Transformer 1500Vrms 1.2VA 8 Terminal Pin Thru-Hole
Signal TransformerProduktspezifikationen
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Miniature Low Power Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
20|10
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
60|120
High Potential
1500Vrms
Power Rating
1.2VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Package Type
DIP
Product Length (mm)
34.9
Product Height (mm)
30.15
Product Depth (mm)
28.6

