DCM3414B50M31C2T05|VICOR|simage
DCM3414B50M31C2T05|VICOR|limage
DC-DC 변환기 및 스위칭 레귤레이터 모듈

DCM3414B50M31C2T05

Module DC-DC 28VIN 1-OUT -0.5V to 39.2V 11.4A 320W 9-Pin Brick

Vicor
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.40.95.80
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    16
  • Typical Input Voltage (V)
    28
  • Maximum Input Voltage (V)
    50
  • Output Voltage (V)
    -0.5 to 39.2
  • Output Current (A)
    11.4
  • Output Power (W)
    320(Min)
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Efficiency (%)
    93.3(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    101
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Height
    9.3
  • Package Width
    35.54
  • Package Length
    88.14
  • PCB changed
    9
  • Supplier Package
    Brick
  • Pin Count
    9

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen