Power Management Development Boards and Kits
DC204A-B
LT1776CS8, High Voltage, High Efficiency, Step-Down Switching Regulator, 7V to 60VIN, 3.3V and 5V @ 0.5A Out (Thru-hole Input Cap)
Analog DevicesProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)|5(Typ)
Output Current (mA)
450|500
Input Voltage Range
7VDC to 60VDC
Typical Switching Frequency (kHz)
200
Supported Device
LT1776

