Arrow Electronic Components Online
CZRF52C20HF|COMCHIP|simage
CZRF52C20HF|COMCHIP|limage
ツェナー

CZRF52C20-HF

Diode Zener Single 20V 2.5% 350mW 2-Pin Case 1005(2512Metric) T/R

Comchip Technology
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    20
  • Zener Voltage Tolerance
    2.5%
  • Maximum Power Dissipation (mW)
    350
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Zener Impedance (Ohm)
    50
  • Maximum Power Dissipation @ 25°C (mW)
    350
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.3(Max)
  • Package Length
    2.6(Max)
  • PCB changed
    2
  • Supplier Package
    Case 1005(2512Metric)
  • Pin Count
    2
  • Lead Shape
    Flat
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen