SRAM-Chips
CY7C1650KV18-450BZC
SRAM Chip Sync Single 1.8V 144M-bit 4M x 36 0.45ns 165-Pin FBGA Tray
Infineon Technologies AGProduktspezifikationen
EU RoHS
Not Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
144M
Number of Words
4M
Number of Bits/Word (bit)
36
Architecture
Pipelined
Data Rate Architecture
DDR
Address Bus Width (bit)
21
Number of Ports
1
Timing Type
Synchronous
Max. Access Time (ns)
0.45
Maximum Clock Rate (MHz)
450
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.9
Operating Current (mA)
980
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.89
Package Width
15
Package Length
17
PCB changed
165
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
165
Lead Shape
Ball

