テストクリップ・リード・プローブ - エンドコネクタ
CT3151SP-2
Conn 4mm Safety Banana Jack RCP 1 POS Solder RA Thru-Hole 1 Port Bag
Cal Test ElectronicsProduktspezifikationen
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Unknown
PPAP
Unknown
Type
4mm Safety Banana Jack
Gender
RCP
Body Orientation
Right Angle
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
25
Maximum Voltage Rating
1000V
Mounting
Through Hole
Termination Method
Solder
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Bag
Product Diameter (mm)
13.5
Product Depth (mm)
27.7
Bestellmenge

