Arrow Electronic Components Online
CT20024|CALTEST|simage
CT20024|CALTEST|limage
Test Clips, Leads and Probes - End Connectors

CT2002-4

Conn Banana Plug PL 1 POS Solder ST Cable Mount 1 Port Bag

Cal Test Electronics
Datenblätter 

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana Plug
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    36
  • Mounting
    Cable Mount
  • Termination Method
    Solder
  • Wire Size (AWG)
    12
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Product Diameter (mm)
    10.7
  • Product Depth (mm)
    31.5
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen