Arrow Electronic Components Online
CRM2010FXR300ELF|BOURNS|limage
CRM2010FXR300ELF|BOURNS|simage
Resistor Fixed Single-Surface Mount

CRM2010-FX-R300ELF

Res Thick Film 2010 0.3 Ohm 1% 1W ±100ppm/°C Pad SMD T/R

Bourns
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    300m
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    0.954
  • Current Sensing
    Yes
  • Power Rating (W)
    1
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    2010
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2010
  • Product Length (mm)
    5
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    0.6
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen