Produktspezifikationen
EU RoHS
RoHS Not Applicable
Part Status
Active
HTS
EA
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Cylindrical
Voltage (V)
3.6
Capacity (Ah)
2.45
Chemistry
Lithium Thionyl Chloride
Cell Size
AA
Number of Cells
1
Net Weight of Lithium (g)
0.7
Packaging
Bulk
Sealed
Yes
PCB changed
2
Pin Count
2

