Arrow Electronic Components Online
CL21B472KC6WPNC|SAMSUNGE|limage
CL21B472KC6WPNC|SAMSUNGE|simage
Keramikkondensatoren

CL21B472KC6WPNC

Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0805 OMD-CAP 125°C Automotive T/R

Samsung Electro-Mechanics
Datenblätter 

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.0047uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • Dielectric
    X7R
  • Technology
    Open Mode
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    3
  • Size (mm)
    2 X 1.25 X 0.6
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.6
  • Product Weight (g)
    0.0087
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen