CL10C151JB8NNND|SAMSUNGE|limage
CL10C151JB8NNND|SAMSUNGE|simage
Keramikkondensatoren

CL10C151JB8NNND

Cap Ceramic 150pF 50V C0G 5% Pad SMD 0603 125°C T/R

Samsung Electro-Mechanics
Datenblätter 

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    150pF
  • Tolerance
    5%
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen