Arrow Electronic Components Online
CLSB13B01T|NIDEC|simage
CLSB13B01T|NIDEC|limage
Schiebeschalter

CL-SB-13B-01T

Switch Slide SP3T Top Slide 0.2A 12VDC Gull Wing SMD T/R

NIDEC Copal Electronics
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Top Slide
  • Pole Throw Configuration
    SP3T
  • Maximum Current Rating (A)
    0.2@12VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    10000
  • Actuator Length (mm)
    2
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    4
  • Terminal Length (mm)
    0.75
  • Housing Material
    Polyphenylene Sulfide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    12
  • Body Depth (mm)
    3.5
  • Body Height (mm)
    3.5
  • Product Weight (g)
    0.26
  • Product Length (mm)
    12
  • Product Depth (mm)
    5
  • Product Height (mm)
    5.5
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen