Arrow Electronic Components Online
CGA4C4C0G2W102J060AE|TDK|simage
CGA4C4C0G2W102J060AE|TDK|limage
Keramikkondensatoren

CGA4C4C0G2W102J060AE

Cap Ceramic 0.001uF 450V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200

TDK
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.001uF
  • Tolerance
    5%
  • Voltage
    450VDC
  • Dielectric
    C0G
  • Technology
    Soft Termination
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    2 X 1.25 X 0.6
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.6
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen