커패시터 세라믹 다층
CGA2B1X7R1E333K050BC
Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200
TDKProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.033uF
Tolerance
10%
Voltage
25VDC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Bestellmenge

