DC-DCコンバータ・スイッチングレギュレータモジュール
CE-1004
Module DC-DC 12VIN 1-OUT 3.3V to 5V 1.5A 10-Pin SMD Tray
TDK-LambdaProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
6
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
16
Output Voltage (V)
3.3 to 5
Output Current (A)
1.5
Input/Output Type
DC/DC
Switching Regulator
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Output Type
Adjustable
Mounting
Surface Mount
Package Height
4.5(Max)
Package Width
18.3
Package Length
12.3
PCB changed
10
Supplier Package
SMD
Pin Count
10
Bestellmenge

