Arrow Electronic Components Online
CD19FD751JO3F|CORNELL|simage
CD19FD751JO3F|CORNELL|limage
マイカコンデンサ

CD19FD751JO3F

Cap Mica 750pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C

Illinois Capacitor
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    750pF
  • Tolerance
    5%
  • Voltage
    500VDC
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    8.7
  • Size (mm)
    16.5 X 5.3 X 13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    16.5(Max)
  • Product Depth (mm)
    5.3(Max)
  • Product Height (mm)
    13(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    13(Max)
  • Mounting
    Through Hole
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen