Arrow Electronic Components Online
CCG64812SR|LAMBDA|simage
CCG64812SR|LAMBDA|limage
DC/DC-Wandler und Spannungsreglermodule

CCG6-48-12SR

Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 6-Pin

TDK-Lambda
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    76
  • Output Voltage (V)
    12
  • Output Current (A)
    0.5
  • Output Power (W)
    6
  • Switching Regulator
    Yes
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    11.5
  • Package Width
    12.4
  • Package Length
    19
  • PCB changed
    6
  • Pin Count
    6
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen