Arrow Electronic Components Online
CCG102412SR|LAMBDA|simage
CCG102412SR|LAMBDA|limage
DC/DC-Wandler und Spannungsreglermodule

CCG10-24-12SR

Module DC-DC 24VIN 1-OUT 12V 0.9A 10.8W 6-Pin Tray

TDK-Lambda
Datenblätter 

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.40.95.10
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    0.9
  • Output Power (W)
    10.8
  • Switching Regulator
    Yes
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tray
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    11.5
  • Package Width
    12.4
  • Package Length
    19
  • PCB changed
    6
  • Pin Count
    6
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen