Arrow Electronic Components Online
CCG101212DR|LAMBDA|simage
CCG101212DR|LAMBDA|limage
DC-DCコンバータ・スイッチングレギュレータモジュール

CCG10-12-12DR

Module DC-DC 12VIN 2-OUT 12V/-12V -0.42A/0.42A 10.08W 6-Pin

TDK-Lambda
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    12|-12
  • Output Current (A)
    0.42|-0.42
  • Output Power (W)
    10.08
  • Switching Regulator
    Yes
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    11.5
  • Package Width
    12.4
  • Package Length
    19
  • PCB changed
    6
  • Pin Count
    6
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen