Arrow Electronic Components Online
CC3120MODRNMMOBR|TI|simage
CC3120MODRNMMOBR|TI|limage
Anwendungsprozessoren und SOCs

CC3120MODRNMMOBR

SimpleLink™ Network Processor

Texas Instruments

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    5A992c.
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Maximum Clock Frequency (MHz)
    2400
  • Data Bus Width (bit)
    32
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    SPI/UART
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • UART
    1
  • USB
    0
  • USART
    0
  • CAN
    0
  • PCI
    0
  • Ethernet
    0
  • Programmability
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    17.75(Max)
  • Package Length
    20.75(Max)
  • PCB changed
    63
  • Supplier Package
    QFM
  • Pin Count
    63
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen