Temperatur- und Feuchtigkeitssensoren
CC2D23S
Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin LLCC T/R
AmphenolProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
14
Accuracy
±2%RH/±0.3°C
Interface Type
Serial (I2C)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
750(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.9
Package Width
4
Package Length
6
PCB changed
8
Standard Package Name
LCC
Supplier Package
LLCC
Pin Count
8
Bestellmenge

