CAP12961SL|MICROCHP|simage
CAP12961SL|MICROCHP|limage
터치 스크린 컨트롤러

CAP1296-1-SL

Capacitive Touch Screen 2-Wire 14-Pin SOIC N Tube

Microchip Technology
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Capacitive
  • Number of Channels per Chip
    6
  • Resolution (bit)
    8
  • Maximum Load Capacitance (pF)
    400
  • Maximum Rise Time (ns)
    300
  • Maximum Fall Time (ns)
    300
  • Spread Spectrum
    No
  • Interface Type
    I2C
  • Touch Panel Interface
    2-Wire
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Low Level Output Voltage (V)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen