BZ2RQ18A2|HONEYWEL|simage
BZ2RQ18A2|HONEYWEL|limage
Schnappschalter

BZ-2RQ18-A2

Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A 480VAC 250VDC 3.61N Panel Mount Screw Bag

Honeywell
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.90.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    High Overtravel Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    15
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    20000000
  • Maximum Movement Differential (mm)
    0.05
  • Mounting
    Panel Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Operating Force (N)
    3.61

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen