Produktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
SVHC
Yes
Automotive
Yes
PPAP
Yes
Category
Small Signal
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
1.5
Operating Junction Temperature (°C)
150
Maximum Continuous Drain Current (A)
0.32
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
1600@10V
Typical Gate Charge @ Vgs (nC)
0.72@4.5V
Typical Gate to Drain Charge (nC)
0.24
Typical Gate to Source Charge (nC)
0.14
Typical Input Capacitance @ Vds (pF)
38@10V
Typical Reverse Transfer Capacitance @ Vds (pF)
4@10V
Minimum Gate Threshold Voltage (V)
0.9
Typical Output Capacitance (pF)
7
Maximum Power Dissipation (mW)
310
Typical Fall Time (ns)
4
Typical Rise Time (ns)
3
Typical Turn-Off Delay Time (ns)
9
Typical Turn-On Delay Time (ns)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Maximum Pulsed Drain Current @ TC=25°C (A)
1.2
Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
480
Typical Diode Forward Voltage (V)
0.75
Maximum Diode Forward Voltage (V)
1.1
Typical Gate Threshold Voltage (V)
1.2
Maximum Positive Gate-Source Voltage (V)
20
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.25
Package Length
2
PCB changed
3
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
3
Lead Shape
Gull-wing
Bestellmenge

