Arrow Electronic Components Online
BAV99G|COMCHIP|simage
BAV99G|COMCHIP|limage
整流器

BAV99-G

Diode Switching 0.215A 3-Pin SOT-23 T/R

Comchip Technology
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    70
  • Configuration
    Dual Series
  • Maximum Continuous Forward Current (A)
    0.215
  • Peak Non-Repetitive Forward Surge Current (A)
    0.5
  • Maximum Forward Voltage (V)
    1.25@0.15A
  • Peak Reverse Current (uA)
    2.5
  • Maximum Power Dissipation (mW)
    300
  • Peak Reverse Recovery Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    1.4(Max) mm
  • Package Length
    3(Max) mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen