B82500C0000A002|EPCOS|simage
B82500C0000A002|EPCOS|limage
인덕터 납땜

B82500C0000A002

VHF Choke Wirewound 3.9mH 20% 100KHz Ferrite 200mA 20Ohm DCR AXL Bulk

TDK
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    VHF Choke
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    3900u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.2
  • Maximum DC Resistance (Ohm)
    20(Typ)
  • Minimum Self Resonant Frequency (Hz)
    1.8M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Maximum Product Diameter (mm)
    10
  • Maximum Product Length (mm)
    32

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen