B82496C3220J|EPCOS|simage
B82496C3220J|EPCOS|limage
インダクタ表面実装型

B82496C3220J

Inductor RF Laser Cut 0.022uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.38A 0.5Ohm DCR 0603 Automotive AEC-Q200 T/R

TDK
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF
  • Technology
    Laser Cut
  • Core Material
    Copper Plated Ceramic
  • Inductance (H)
    0.022u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.38
  • Maximum DC Resistance (Ohm)
    0.5
  • Minimum Quality Factor
    14
  • Quality Test Frequency (Hz)
    100M
  • Minimum Self Resonant Frequency (Hz)
    4000M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.9
  • Maximum Product Height (mm)
    0.9

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen