Arrow Electronic Components Online
B82422H1153K000|EPCOS|simage
B82422H1153K000|EPCOS|limage
인덕터 표면 실장

B82422H1153K000

Inductor Power Chip Molded Wirewound 15uH 10% 2.52MHz 12Q-Factor Ferrite 0.39A 0.72Ohm DCR 1210 T/R Automotive AEC-Q200

TDK
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Chip
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Ferrite
  • Inductance (H)
    15u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    0.39
  • Maximum Saturation Current (A)
    0.535(Typ)
  • Maximum DC Resistance (Ohm)
    0.72
  • Minimum Quality Factor
    12
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    26M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.4
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen