Arrow Electronic Components Online
B59907A0120B062|EPCOS|simage
B59907A0120B062|EPCOS|limage
サーミスタ

B59907A0120B062

Thermistor PTC 1.5K Ohm 2-Pin 1210 Surface Mount Solder Pad Automotive AEC-Q200

TDK
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Voltage Rating
    265VDC|265VAC
  • Resistance @ 25C (Ohm)
    1500
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Application
    Over Current Protection|Short Circuit Protection
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    1.5
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen