B04BJWPFSKRLFSN|JST|limage
B04BJWPFSKRLFSN|JST|simage
커넥터 헤더 및 PCB 콘센트

B04B-JWPF-SK-R(LF)(SN)

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Thru-Hole Box

JST Mfg. Co., Ltd.
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    11
  • Product Depth (mm)
    8.4
  • Product Height (mm)
    16.6
  • Mounting
    Through Hole

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen