コネクタヘッダーとPCBレセプタクル
ATM15-08PB-BM04
Conn Wire to Board HDR 8 POS 4.2mm Solder ST Top Entry Thru-Hole Tray
AmphenolProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Wire to Board
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Row Spacing (mm)
7.1
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tray
Product Length (mm)
52.6
Product Depth (mm)
33.1
Product Height (mm)
30.2
Mounting
Through Hole
Bestellmenge

