홀 효과 센서
APS12060LLHALX-0H
Hall Effect Sensor 40mA Latch 5V/9V/12V/15V/18V 3-Pin SOT-23W T/R Automotive AEC-Q100
Allegro MicroSystemsProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
Yes
PPAP
Unknown
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-70
Typical Magnetic Sensor Hysteresis (Gs)
70
Maximum Magnetic Sensor Operating Point (Gs)
70
Typical Output Fall Time (us)
0.1
Maximum Output Current (mA)
40
Minimum Operating Supply Voltage (V)
3.3
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.91
Package Length
2.98
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23W
Pin Count
3
Bestellmenge