Produktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Minimum Input Voltage (V)
9
Output Voltage (V)
6.5
Output Current (A)
0.5
Minimum Operating Temperature (°C)
-40
Mounting
Through Hole
Package Height
9
Package Width
11.5
Package Length
17.5
PCB changed
3
Pin Count
3

