Arrow Electronic Components Online
ALFG2PF18|PANASONI|simage
ALFG2PF18|PANASONI|limage
전력 릴레이

ALFG2PF18

Power Relay 18VDC 31A SPST-NO(30.1mm 15.7mm 23.3mm) THT

Panasonic Industry
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    18
  • Coil Current (mA)
    78
  • Coil Resistance (Ohm)
    230
  • Maximum Pick-Up Voltage
    12.6VDC
  • Minimum Dropout Voltage
    1.8VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    31
  • Maximum Switching Power
    7.75kVA
  • Operate Time (ms)
    20
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    23
  • Product Length (mm)
    30.1
  • Product Depth (mm)
    15.7
  • Product Height (mm)
    23.3
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen