DC/DC-Wandler und Spannungsreglermodule
AEH08U48N-6L
Module DC-DC 48VIN 1-OUT 53V 7.55A 400W 9-Pin Half-Brick
Artesyn / Advanced EnergyProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
38
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
60
Output Voltage (V)
53
Output Current (A)
7.55
Output Power (W)
400(Typ)
Minimum Isolation Voltage
2400VDC(Max)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
450
Switching Regulator
Yes
Load Regulation
100mV
Line Regulation
0.2%Vo
Efficiency (%)
93(Min)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
70
Product Weight (g)
113
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7(Max)
Package Width
58.4
Package Length
61
PCB changed
9
Supplier Package
Half-Brick
Pin Count
9
Bestellmenge