Arrow Electronic Components Online
ABLS8.000MHZL4QT|ABRACON|simage
ABLS8.000MHZL4QT|ABRACON|limage
크리스탈

ABLS-8.000MHZ-L4Q-T

Crystal 8MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R

Abracon
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    8
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±100
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    80
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    4.7 mm
  • Package Length
    11.4 mm
  • PCB changed
    2
  • Standard Package Name
    HC-49
  • Supplier Package
    HC-49/US SMD
  • Pin Count
    2
  • Lead Shape
    No Lead
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen