A6R161RS|OMRON|simage
A6R161RS|OMRON|limage
DIP-Schalter

A6R-161RS

Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube

Omron
Datenblätter 

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Rotary DIP Switch
  • Actuator Style
    Extended Shaft
  • Pole Throw Configuration
    SP16T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    16
  • Maximum Current Rating (A)
    0.025@24VDC
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    5000
  • Coding
    Hexadecimal
  • Actuator Length (mm)
    7.3
  • Seal
    O-Ring
  • Seal Location
    Rotor
  • Seal Description
    O-Ring
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    5
  • Row Space (mm)
    7.62
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tube
  • Product Weight (g)
    0.6
  • Product Length (mm)
    9.8
  • Product Depth (mm)
    9.9
  • Product Height (mm)
    11.8

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen