Arrow Electronic Components Online
V76C18D8002|HONEYWEL|simage
V76C18D8002|HONEYWEL|limage
スイッチスナップアクション

V7-6C18D8-002

Switch Snap Action N.O./N.C. SPDT Straight Lever 15.1A 277VAC 250VDC 372.85VA 4.05N Screw Mount Quick Connect

Honeywell
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Straight Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    15.1@277VAC@(CSA/UL)
  • Maximum Power Rating (VA)
    372.85@(CSA/UL)
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    10000000
  • Maximum Movement Differential (mm)
    0.36
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    28.96
  • Body Depth (mm)
    10.16
  • Body Height (mm)
    16.01
  • Operating Force (N)
    4.05

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen