Arrow Electronic Components Online
V300C12M150B|VICOR|simage
V300C12M150B|VICOR|limage
DC/DC-Wandler und Spannungsreglermodule

V300C12M150B

Module DC-DC 300VIN 1-OUT 12V 150W 7-Pin Quarter-Brick

Vicor
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    180
  • Typical Input Voltage (V)
    300
  • Maximum Input Voltage (V)
    375
  • Output Voltage (V)
    12
  • Output Power (W)
    150
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    36.8
  • Package Length
    57.9
  • PCB changed
    7
  • Supplier Package
    Quarter-Brick
  • Pin Count
    7
  • Lead Shape
    Through Hole
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen